BC53-16PA-7
Description:
PNP TRANSISTOR 80V 1A DFN2020-3
Supplier:
DIODES INC
Matchcode:
BC53-16PA
Rutronik No.:
TDSTD9198
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN2020-3
- Polarisation
- PNP
- I(C)
- 1 A
- V(CEO)
- 80 V
- Current gain
- 100
- P(tot)
- 0.52 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.