BAS70W-7-F
image shown is a representation only
Description:
SCHOTTKY-DIODE 70V 70mA SOT323
Supplier:
DIODES INC
Matchcode:
BAS70W SINGLE
Rutronik No.:
DSKYS6189
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 70 V
- Configuration
- SINGLE
- I(F)per diode
- 0.07 A
- V(F)
- 1 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.1 A
- Automotive
- NO
- Package
- SOT323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.