AZV832MMTR-G1
image shown is a representation only
Description:
1xOP MSOP8 SMD
Supplier:
DIODES INC
Matchcode:
AZV832MMTR-G1 SP
Rutronik No.:
ICOP7050
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Channels
- 1
- Optimisation
- LowVoltage
- Shutdown
- No
- Vcc(min)
- 1,6 V
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.