AZ9431BQSA-7


image shown is a representation only
Description:
VREG POS 1,24V-18V 100mA SOT23
Supplier:
DIODES INC
Matchcode:
AZ9431BQSA-7
Rutronik No.:
STVREG1068
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
- Type
- LINEAR
- Mode
- POS
- Quiescent curre
- 6.0 mA
- Op.temp.R.min
- -40 °C
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.