AZ1117H-1.8TRE1


Description:
LDO VREG 1.8V 1A SOT-223
Supplier:
DIODES INC
Matchcode:
AZ1117H-1.8TRE1
Rutronik No.:
STVREG1182
Unit Pack:
4000
MOQ:
4000
package:
SOT223-3
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Automotive
- NO
- Package
- SOT223-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.