AZ1117CR-1.8TRG1
image shown is a representation only
Description:
LDO VREG 1.8V 0.8A SOT89
Supplier:
DIODES INC
Matchcode:
LD1117CR-1.8TRG1
Rutronik No.:
ICSPR10162
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 0.8 A
- Tolerance
- 1 %
- Op.Temp R.min
- -20 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 18 V
- Dropout Voltage
- 1300 mV
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.