AZ1117CD-3.3TRG1
Description:
LDO VREG 3.3V 0.8A TO2522
Supplier:
DIODES INC
Matchcode:
LD1117CD-3.3TRG1
Rutronik No.:
ICSPR9402
Unit Pack:
2500
MOQ:
2500
package:
DPAK-3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.8 A
- Tolerance
- 1 %
- Op.Temp R.min
- -20 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 18 V
- Dropout Voltage
- 1300 mV
- Quiescent curre
- 6 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- DPAK-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.