AS78L05MTR-G1
image shown is a representation only
Description:
VREG POS 5V 0.1A 5% SO-8
Supplier:
DIODES INC
Matchcode:
AS78L05MTR-G1
Rutronik No.:
ICSPR9767
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LINEAR
- Mode
- POS
- Output voltage
- 5 V
- Output current
- 0.1 A
- Tolerance
- 5 %
- Input voltage
- 30 V
- Dropout voltage
- 1700 mV
- Quiescent curre
- 5.5 mA
- Op.temp.R.min
- -40 °C
- ShortCirc.Proof
- YES
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.