APX823-31W5G-7
image shown is a representation only
Description:
SUPERVISOR 3,08V SOT25
Supplier:
DIODES INC
Matchcode:
APX823-31W5G-7
Rutronik No.:
STVREF1075
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
- V out
- 3.08 V
- Vcc(min)
- 1.1 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Footprint
- 9.3 mm²
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.