APX321SEG-7
image shown is a representation only
Description:
1xOP 1MHz 1V/µs SOT353 SMD
Supplier:
DIODES INC
Matchcode:
APX321SEG-7
Rutronik No.:
STOP1059
Unit Pack:
3000
MOQ:
3000
package:
SOT353
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Optimisation
- LowVoltage
- R2R
- YES
- Shutdown
- NO
- GBW
- 1 MHz
- Slew rate
- 1 V/µs
- Input offset
- 1,7 mV
- Noise
- 23 nV/rtHz
- Icc/ Channel
- 110 µA
- Vcc(min)
- 2,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SOT353
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.