AP9214LA-AI-HSB-7


image shown is a representation only
Description:
DC-DC 5.5V 1.6A U MSOP-10L SMD
Supplier:
DIODES INC
Matchcode:
AP6714M10G-13
Rutronik No.:
ICPWM8578
Unit Pack:
3000
MOQ:
3000
package:
DFN-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BOOST
- V(in)max
- 5.5 V
- RDSon
- 5.5 mOhm
- V(CHG)min
- 9 V
- V(CHG)max
- 1800000 V
- Tolerance
- -40 %
- T(A)min
- 85 °C
- Automotive
- NO
- Package
- DFN-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.