AP7387-50FDCR-7
image shown is a representation only
Description:
LDO VREG 1.8V 0,15A U-DFN2020-6R
Supplier:
DIODES INC
Matchcode:
AP7387-50FDCR-7
Rutronik No.:
ICSPR10619
Unit Pack:
3000
MOQ:
3000
package:
U-DFN2020-
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 0.15 A
- Input Voltage
- 60 V
- Package
- U-DFN2020-
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1100 mV
- Quiescent curre
- 0.002 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.