AP7361C-33SP-13
image shown is a representation only
Description:
LDO VREG 6,5V 1A SO-8EP
Supplier:
DIODES INC
Matchcode:
AP7361C-33SP-13
Rutronik No.:
STVREG1294
Unit Pack:
2500
MOQ:
2500
package:
SO-8EP
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- 6.8 V
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6.5 V
- Output current2
- 1 A
- Automotive
- NO
- Package
- SO-8EP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.