AP7340-33FS4-7
Description:
LDO VREG 3.3V 150mA X2DFN1010-4
Supplier:
DIODES INC
Matchcode:
AP7340-33FS4-7
Rutronik No.:
STVREG1192
Unit Pack:
5000
MOQ:
5000
package:
DFN1010-4
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.15 A
- Tolerance
- 1 %
- Input Voltage
- 5.5 V
- Dropout Voltage
- 340 mV
- Automotive
- NO
- Package
- DFN1010-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.