AP7179DSKZ20-13


image shown is a representation only
Description:
LDO VREG 0,3V 3A W-QFN3535-20
Supplier:
DIODES INC
Matchcode:
AP7179DSKZ20-13
Rutronik No.:
ICSPR10538
Unit Pack:
5000
MOQ:
5000
package:
W-QFN3535
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- -0,3 V
- Output current
- 0 A
- Input Voltage
- 6,5 V
- Package
- W-QFN3535
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 180 mV
- Op.Temp R.max
- 125 °C
- Output Voltage2
- 0,3 V
- Output current2
- 3 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.