AP65111AWU-7
image shown is a representation only
Description:
DC-DC 18V 1,5A Buck TSOT26 SMD
Supplier:
DIODES INC
Matchcode:
AP65111AWU-7
Rutronik No.:
ICPWM8468
Unit Pack:
3000
MOQ:
3000
package:
TSOT-26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 18 V
- V(in)max
- 20 V
- V(out)
- 6 V
- I(out)
- 1.5
- f(s)
- 500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- TSOT-26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
AP62200WU-7DC-DC Buck 18V 2A TSOT26 D SMD Part No.: ICPWM8849 package: TSOT26 Packaging: REEL |
Unit Price
0,1683 $
Unit Pack
3000
|
Stock Info
10 weeks
|
Price, Lead time Find Alternatives Datasheet |