AP63356DV-7
Description:
DC-DC Buck 32V 3,8A V-DFN3020-13
Supplier:
DIODES INC
Matchcode:
AP63356DV-7
Rutronik No.:
ICPWM8920
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.