AP5724WG-7


image shown is a representation only
Description:
LEDDr 5.5V 85mA 84% SOT-23-6
Supplier:
DIODES INC
Matchcode:
AP5724WG-7
Rutronik No.:
ICPWM6726
Unit Pack:
3000
MOQ:
3000
package:
SOT26-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Boost
- V(in)max
- 5.5 V
- Package
- SOT26-6
- Automotive
- NO
- T(A)max
- 85 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 1200000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.