AP3417CKTR-G1


image shown is a representation only
Description:
DC-DC 5.5V 1.0A SOT23-5 SMD
Supplier:
DIODES INC
Matchcode:
AP3417CKTR-G1
Rutronik No.:
ICPWM7913
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 5.5 V
- V(out)
- 5.5 V
- I(out)
- 1
- f(s)
- 150000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AP3428WT-7DC-DC 5,5V 1A D TSOT25 SMD Part No.: ICPWM8947 package: TSOT25 Packaging: REEL |
Unit Price
0,1008 $
Unit Pack
3000
|
Stock Info
10 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|