AP331AWG-7
image shown is a representation only
Description:
1xComp 0.3µs SOT25 SMD
Supplier:
DIODES INC
Matchcode:
AP331AWG-7 SP
Rutronik No.:
ICKOMP4595
Unit Pack:
3000
MOQ:
3000
package:
SOT25-5
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- R2R
- No
- Input offset
- 4 mV
- Input bias
- 150 pA
- Icc/ Channel
- 50000 µA
- Response time
- 0.3 µs
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT25-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.