AP3019AKTR-G1


image shown is a representation only
Description:
LEDDr 20V 260mA U SOT-23-6
Supplier:
DIODES INC
Matchcode:
AP3019AKTR-G1
Rutronik No.:
LEDDRV1468
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(in)max
- 20 V
- I(out)
- 0.2 A
- Package
- SOT23-6
- Automotive
- NO
- T(A)max
- 85 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 100000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.