AP22966DC8-7


image shown is a representation only
Description:
DC-DC 5V 6A DFN-14 SMD
Supplier:
DIODES INC
Matchcode:
AP22966DC8-7
Rutronik No.:
ICPWM8036
Unit Pack:
3000
MOQ:
3000
package:
DFN-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- DFN-14
- V(op,min)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 6 V
- Application
- PWR Switch
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.