AP2132BMP-1.2TRG1


image shown is a representation only
Description:
LDO VREG 1.2V 2A SO-8
Supplier:
DIODES INC
Matchcode:
AP2132BMP-1.2TRG1
Rutronik No.:
ICSPR10599
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1.2 V
- Output current
- 2 A
- Package
- SO-8
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 300 mV
- Tolerance
- 2 %
- Op.Temp R.max
- 85 °C
- Reset threshold
- 0.2 V
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.