AL9910A-5SP-13
image shown is a representation only
Description:
LEDDr 277V 630mW SO-8EP 5%
Supplier:
DIODES INC
Matchcode:
AL9910A-5SP-13
Rutronik No.:
LEDDRV1553
Unit Pack:
2500
MOQ:
2500
package:
SO-8EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 500 V
- V(out)
- 500 V
- I(out)
- 0.65 A
- Package
- SO-8EP
- Automotive
- NO
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 1000000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.