AL8807MP-13
image shown is a representation only
Description:
LEDDr 36V 1.3A MSOP-8EP SMD
Supplier:
DIODES INC
Matchcode:
AL8807MP-13
Rutronik No.:
LEDDRV1295
Unit Pack:
2500
MOQ:
2500
package:
MSOP-8EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(in)max
- 6 V
- V(out)
- 36 V
- I(out)
- 1.3 A
- Package
- MSOP-8EP
- Automotive
- NO
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 100000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
AL8860MP-13LEDDr 40V 1,5A BUCK MSOP-8 SMD package: MSOP-8 Packaging: REEL |
Unit Price
0,3543 $
Unit Pack
2500
|
Stock Info
10 weeks
|
Price, Lead time Datasheet |