AL5810QD-13
image shown is a representation only
Description:
LEDDr 60V 75mA ADJ TO-252
Supplier:
DIODES INC
Matchcode:
AL5810QD-13
Rutronik No.:
LEDDRV1860
Unit Pack:
1
MOQ:
1
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 2.0 V
- V(out)
- 60 V
- I(out)
- 0.200 A
- Package
- TO-252
- Automotive
- AEC-Q(100)
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.