AL3353S-13


image shown is a representation only
Description:
Boost LEDDr Controller 40V 3mA SO-8
Supplier:
DIODES INC
Matchcode:
AL3353S-13
Rutronik No.:
LEDDRV1947
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Supply voltage
- 40 V
- Temp.max.
- -40 °C
- Temp.min.
- 105 °C
- Input voltage
- 40 V
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.