AH49ENTR-G1


image shown is a representation only
Description:
Hall Linear SOT23 T&R 3K
Supplier:
DIODES INC
Matchcode:
AH49ENTR-G1
Rutronik No.:
ICIN3323
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3 V
- Top(max)
- 85 °C
- Package
- SOT-23-3
- Automotive
- NO
- Output
- analog
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 3.5 mA
- Top(min)
- -40 °C
- Vcc(max)
- 6.5 V
- Mounting
- SMD
- Sensitivity
- 16 mV/mT
- B(min)
- 65 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.