AH372-SA-7
Description:
HallSwitch Latch (SOT23)
Supplier:
DIODES INC
Matchcode:
AH372-SA-7
Rutronik No.:
ICIN4530
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Type
- LATCH
- Vcc(min)
- 2.2 V
- Top(max)
- 125 °C
- Automotive
- NO
- Technology
- 0.5
- Output
- -0,5
- Programmable
- 1
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- SetPoints
- 6
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- SMD
- Sensitivity
- -6 mV/mT
- B(min)
- 2 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.