AH3574-P-B
image shown is a representation only
Description:
Hall Omnipolar Switch SIP-3 BULK 1K
Supplier:
DIODES INC
Matchcode:
AH3574-P-B
Rutronik No.:
ICIN5063
Unit Pack:
1000
MOQ:
1000
package:
SOT23
Packaging:
BULK
- Type
- OMNIPOLAR
- Bon(min)
- 2 mT
- Boff(min)
- 1 mT
- Package
- SOT23
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 6 mT
- SetPoints
- 0
- Boff(max)
- 4,5 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.