AH3564Q-P-B
image shown is a representation only
Description:
HallSwitch Omnipolar SIP-3
Supplier:
DIODES INC
Matchcode:
AH3564Q-P-B
Rutronik No.:
ICIN4614
Unit Pack:
1000
MOQ:
1000
package:
SIP-3
Packaging:
BULK
- Type
- OMNIPOLAR
- Top(max)
- 150 °C
- Package
- SIP-3
- Automotive
- AEC-Q(100)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.