AH1911-W-7
Description:
Hallswitch Omnipolar
Supplier:
DIODES INC
Matchcode:
AH1911-W-7
Rutronik No.:
ICIN4655
Unit Pack:
1
MOQ:
3000
package:
SC59
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OMNIPOLAR
- Bon(min)
- 4 mT
- Boff(min)
- 1 mT
- Vcc(min)
- 2,5 V
- Top(max)
- 85 °C
- Package
- SC59
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Hall elements
- 1
- Bon(max)
- 6 mT
- Boff(max)
- 3 mT
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.