AH1889-Z-7
Description:
HallSwitch Dual Unipolar
Supplier:
DIODES INC
Matchcode:
AH1889-Z-7
Rutronik No.:
ICIN3695
Unit Pack:
3000
MOQ:
3000
package:
SOT553
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DUAL
- Bon(min)
- 3.5 mT
- Boff(min)
- 6 mT
- Vcc(min)
- 1.65 V
- Top(max)
- 85 °C
- Package
- SOT553
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 5 mA
- Hall elements
- 2
- Bon(max)
- 5 mT
- Boff(max)
- 2 mT
- Top(min)
- -40 °C
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.