AH1802-WG-7


Description:
Hallswitch Omnipolar
Supplier:
DIODES INC
Matchcode:
AH1802-WG-7
Rutronik No.:
ICIN1760
Unit Pack:
3000
MOQ:
3000
package:
SC59-3
Packaging:
REEL
- Type
- OMNIPOLAR
- Bon(min)
- 2.8 mT
- Vcc(min)
- 2.6 V
- Top(max)
- 85 °C
- Package
- SC59-3
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.008 mA
- Hall elements
- 2
- Boff(max)
- 2 mT
- Top(min)
- -41 °C
- Vcc(max)
- 5.6 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.