74LVC2G07FX4-7
image shown is a representation only
Description:
DUAL BUFFER OPEN DRAIN X2-DFN1409-6
Supplier:
DIODES INC
Matchcode:
74LVC2G07FX4-7
Rutronik No.:
ICLOG11011
Unit Pack:
5000
MOQ:
5000
package:
X2DFN14096
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- 74LVC
- Optimisation
- Push-Pull
- Channels
- 2
- Package
- X2DFN14096
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Logic function
- BUFFER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.