74AHC125T14-13
image shown is a representation only
Description:
QUADR. 3-State Buffer TSSOP-14
Supplier:
DIODES INC
Matchcode:
74AHC125T14-13
Rutronik No.:
ICLOG11040
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-14
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- QUADRUPLE
- Optimisation
- Wide Sup.V
- Channels
- 4
- Package
- TSSOP-14
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Vcc(min)
- 2 V
- Vcc(max)
- 5.5 V
- Logic function
- BUFFER
- Footprint
- 32.64 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.