2N7002T-7-F


image shown is a representation only
Description:
N-CH MOS-FET 0,115A 60V SOT523
Supplier:
DIODES INC
Matchcode:
2N7002T
Rutronik No.:
TMOSS5998
Unit Pack:
3000
MOQ:
3000
package:
SOT-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,115 A
- RDS(on)at 10V
- 7500 mOhm
- P(tot)
- 0,15 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.