2N7002A
image shown is a representation only
Description:
N-CH 60V 0,28A 2000mOhm SOT-23
Supplier:
DIODES INC
Matchcode:
2N7002A
Rutronik No.:
LVMOS1426
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.28 A
- RDS(on)at 10V
- 2000 mOhm
- P(tot)
- 0.35 W
- R(thJC)
- 350 K/W
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.