1SMB5922B-13
image shown is a representation only
Description:
Z-DIODE 3,0W 7,5V 5% SMB
Supplier:
DIODES INC
Matchcode:
1SMB5922B
Rutronik No.:
DZ10569
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 7,5 V
- P(tot)
- 3 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.