IDP170 (XYZ-5112-0200)
![DFI DFI](https://www.rutronik24.com/images/logos/dfi_medium.png)
![DFI IDP170 (XYZ-5112-0200)](https://www.rutronik24.com/pim/direct/dfi/medium/dfi-idp170xyz-5112-0200.jpg)
image shown is a representation only
Description:
17inch Industrial Touch Monitor
Supplier:
DFI
Matchcode:
IDP170 (XYZ-5112-0200)
Rutronik No.:
DISSYS1098
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 17 inch
- Screen format
- 4:3
- Screen resolut.
- 1280x1024
- Touch techno.
- PCAP
- DVI-D Input
- NONE
- DVI-I Input
- 1
- VGA Input
- 1
- HDMI Input
- NONE
- DP Input
- NONE
- Power Input
- Y
- Chassis colour
- BLACK
- VESA mounting
- Y Y/N
- PIVOT function
- N Y/N
- Height adjust.
- N Y/N
- Brightness
- 250 cd/qm
- Panel height
- 327.95 mm
- Panel width
- 392.63 mm
- Panel length
- 46.82 mm
- Open frame
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85285291000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.