HEAT SINK WL053
Description:
Heat sink WL053 23.2mm height
Supplier:
DFI
Matchcode:
HEAT SINK WL053
Rutronik No.:
DISACC1606
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Mounting
- NONE
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 23.2 mm
- Width
- 100 mm
- Length
- 72 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- A71-008153-020G
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.