A71-808310-000G


image shown is a representation only
Description:
Heat spreader for AL700-Series
Supplier:
DFI
Matchcode:
A71-808310-000G
Rutronik No.:
DISACC1532
Unit Pack:
1
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- SPREADER
- Fan connector
- NONE
- Mounting
- NONE
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.