770-FS7001-700G
image shown is a representation only
Description:
FS700 Qseven-Module i.MX6 QC
Supplier:
DFI
Matchcode:
FS700-M60-6Q2081
Rutronik No.:
DISBOA2912
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- QSEVEN
- COMe type
- NONE
- System chipset
- i.MX6
- Socket type
- ONBOARD
- Chipset manufac
- FREESCALE
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- Onboard flash
- 8GB
- LVDS onbord
- Y Y/N
- SSD connector
- MICROSD
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- -20TO+70°C
- Installed CPU
- i.MX6 Quad
- Installed DRAM
- 2 GB
- Installed Flash
- 8 GB
- Installed OS
- NONE
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.