770-CS6311-300G


image shown is a representation only
Description:
CS631-Q370CRM ATX Intel Core 8/9 TPM2.0
Supplier:
DFI
Matchcode:
CS631-Q370
Rutronik No.:
DISBOA3818
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel H310
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X DIMM
- Graphic interf.
- VGA/DP++
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 10
- COM ports
- 6
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Pwr connector
- ATX
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.