770-BT9A31-D31G
image shown is a representation only
Description:
COM Express Mini ATOM E3845
Supplier:
DFI
Matchcode:
BT9A3-T40-E45 2G RAM 16G EMMC
Rutronik No.:
DISBOA2850
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- COME MINI
- COMe type
- TYPE 10
- System chipset
- ATOM E3845
- Socket type
- ONBOARD
- Chipset manufac
- INTEL
- Chipset techno.
- X86
- Memory type
- DDR3L
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- Onboard flash
- 16GB
- LVDS onbord
- Y Y/N
- SSD connector
- NONE
- CAN bus
- N Y/N
- I²C
- Y Y/N
- Operating temp.
- -40TO+85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.