761-EHL5561-200G


Description:
Thermal Module for EHL-556 SBC
Supplier:
DFI
Matchcode:
EHL-556
Rutronik No.:
DISACC1775
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- SPREADER
- Fan connector
- NONE
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.