761-DT1220-200G + 671-125001-100G


image shown is a representation only
Description:
Chassis mini-ITX DT122 250W PSU
Supplier:
DFI
Matchcode:
DT122 MINI-ITX CHASSIS 250W
Rutronik No.:
DISSYS1014
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- DESKTOP
- Board format
- MINI-ITX
- Slots
- 1
- Integrated PSU
- Y Y/N
- PSU power
- 250 W
- PSU manufact.
- DELTA
- Intern.3,5 inch
- 1
- Intern.2,5 inch
- 2
- Extern.3,5 inch
- 0
- Extern.5,25inch
- 0
- Integrated FANs
- 1
- Chassis colour
- BLACK
- Front USB
- NONE
- Front audio
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.