750-EC70A0-100G


Description:
Fanless Box PC Intel i3-6100U
Supplier:
DFI
Matchcode:
EC70A-SU4041-618
Rutronik No.:
DISSYS1630
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- FANLESS inch
- Touch techno.
- i3-6100U
- System chipset
- ONBOARD
- CPU
- DDR4
- Socket type
- 1X SO-DIMM
- Memory type
- 8
- Memory sockets
- Y
- Max.memory size
- HDMI/VGA GB
- SATA ports
- 1
- SSD Connector
- 0
- miniPCIe
- SATA
- USB ports
- 1HALF/1FUL
- COM ports
- 4
- Ethernet
- 4
- Ethernet type
- 2X
- Ethernet chipse
- 1GB
- WLAN integrated
- Intel Y/N
- OS installed
- Y
- Memory installe
- new rev.
- HDD/SSD instal.
- 15V-36V
- Panel height
- 57,00 mm
- Panel width
- 181,60 mm
- Panel length
- 118,40 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.