TMPBU40075


Description:
HEATPIPE COMPLETE SOLUTION
Supplier:
DELTA
Matchcode:
TMPBU40075
Rutronik No.:
HSINK2046
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 108 mm
- Height
- 68 mm
- Typ
- HEATPIPE
- Series
- tMPBU40075
- Width
- 82 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.