THB0612BE-GRW
image shown is a representation only
Description:
60X60X38 12V12.43CFM53.0dB 2BAL
Supplier:
DELTA
Matchcode:
THB0612BEGRW
Rutronik No.:
FAN4336
Unit Pack:
672
MOQ:
672
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 42.21 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 53 dB
- Rated Speed
- 10500 RPM
- Power Consumpt.
- 7.20 W
- Width
- 60 mm
- Airflow/CFM
- 43.68 CFM
- Pressure range
- 38.10 inch/H²O
- Temperature
- -40-+70 °C
- Weight
- 130 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.